Part Details for JANTXV2N3439 by Motorola Mobility LLC
Overview of JANTXV2N3439 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV2N3439
JANTXV2N3439 CAD Models
JANTXV2N3439 Part Data Attributes
|
JANTXV2N3439
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N3439
Motorola Mobility LLC
1000 mA, 350 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for JANTXV2N3439
This table gives cross-reference parts and alternative options found for JANTXV2N3439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3439 | onsemi | Check for Price | 1000mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | JANTXV2N3439 vs 2N3439 |
2N3439 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, | JANTXV2N3439 vs 2N3439 |
JAN2N3439 | Harris Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN | JANTXV2N3439 vs JAN2N3439 |
JANTX2N3439 | Intersil Corporation | Check for Price | 1000mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | JANTXV2N3439 vs JANTX2N3439 |
2N3439 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.05A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-205, | JANTXV2N3439 vs 2N3439 |
2N3439 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 350 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal | JANTXV2N3439 vs 2N3439 |
JAN2N3439 | Intersil Corporation | Check for Price | 1000mA, 350V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-5, 3 PIN | JANTXV2N3439 vs JAN2N3439 |