Part Details for JANTXV1N965C-1 by Cobham Semiconductor Solutions
Overview of JANTXV1N965C-1 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N965C-1
JANTXV1N965C-1 CAD Models
JANTXV1N965C-1 Part Data Attributes
|
JANTXV1N965C-1
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N965C-1
Cobham Semiconductor Solutions
Zener Diode, 15V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 8.5 mA |
Alternate Parts for JANTXV1N965C-1
This table gives cross-reference parts and alternative options found for JANTXV1N965C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N965C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N965CTA | Motorola Mobility LLC | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | JANTXV1N965C-1 vs 1N965CTA |
TC1N965C.TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N965C-1 vs TC1N965C.TB |
1N965C-1 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | JANTXV1N965C-1 vs 1N965C-1 |
JANTX1N965C-1 | Microchip Technology Inc | $5.8476 | Zener Diode, 15V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-204AH | JANTXV1N965C-1 vs JANTX1N965C-1 |
JAN1N965C-1 | Compensated Devices Inc | Check for Price | Zener Diode, 15V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | JANTXV1N965C-1 vs JAN1N965C-1 |
1N965C | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | JANTXV1N965C-1 vs 1N965C |
1N965CTA2 | Motorola Mobility LLC | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | JANTXV1N965C-1 vs 1N965CTA2 |
1N965C | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | JANTXV1N965C-1 vs 1N965C |
1N965CRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN | JANTXV1N965C-1 vs 1N965CRL |
JANTX1N965C-1 | Compensated Devices Inc | Check for Price | Zener Diode, 15V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | JANTXV1N965C-1 vs JANTX1N965C-1 |