There are no models available for this part yet.
Overview of JANTXV1N962BUR-1 by Cobham PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for JANTXV1N962BUR-1 by Cobham PLC
Part Data Attributes for JANTXV1N962BUR-1 by Cobham PLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COBHAM PLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/117
|
Reference Voltage-Nom
|
11 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
11.5 mA
|
Related Parts for JANTXV1N962BUR-1
-
JANTXV1N4617Zener Diodes
-
JANTXV1N6673Rectifier Diodes
-
JANTXV1N6133Transient Suppressors
-
JANTXV2N6798UPower Field-Effect Transistors
-
JAN2N2907AUBSmall Signal Bipolar Transistors
-
J305Small Signal Field-Effect Transistors
-
KA7815ELinear Regulator ICs
-
JANTX1N7049UR-1Current Regulator Diodes
-
KPC-3216SGDVisible LEDs