There are no models available for this part yet.
Overview of JANTXV1N751AUR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N751AUR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4170
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N751AUR-1 RoHS: Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2400 / $6.4900 | Buy Now | |
DISTI #
1086-20139-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO213AA Min Qty: 209 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4901 | Buy Now | |
DISTI #
JANTXV1N751AUR-1
|
Avnet Americas | Silicon Zener Diode 500mW 5.6V 2-Pin DO-35 - Bulk (Alt: JANTXV1N751AUR-1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2400 / $6.9900 | Buy Now | |
DISTI #
494-JANTXV1N751AUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 46 |
|
$6.4900 / $6.9900 | Buy Now | |
DISTI #
JANTXV1N751AUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
145 Alternates Available |
|
$6.9900 | Buy Now | |
Onlinecomponents.com | Zener Diode - JANTXV Level - 5.1V - ±5% - 500mW - 17 Ohms - 5 µA @ 2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA. RoHS: Compliant | 145 Factory Stock |
|
$6.1800 / $12.7900 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0900 / $7.3400 | Buy Now | ||
DISTI #
JANTXV1N751AUR-1
|
Avnet Silica | Silicon Zener Diode 500mW 5.6V 2-Pin DO-35 (Alt: JANTXV1N751AUR-1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Zener Diode - JANTXV Level - 5.1V - ±5% - 500mW - 17 Ohms - 5 µA @ 2 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA. RoHS: Compliant | 145 Factory Stock |
|
$6.1800 / $12.7900 | Buy Now |
CAD Models for JANTXV1N751AUR-1 by Microchip Technology Inc
Part Data Attributes for JANTXV1N751AUR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
14 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
5.1 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for JANTXV1N751AUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N751AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N751AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N751AUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N751AUR-1 vs JAN1N751AUR-1 |
JANTX1N751AUR-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N751AUR-1 vs JANTX1N751AUR-1 |
Related Parts for JANTXV1N751AUR-1
-
JANTXV1N4960Zener Diodes
-
JANTXV1N6762RRectifier Diodes
-
JANTXV1N6110Transient Suppressors
-
JANTX2N7225UPower Field-Effect Transistors
-
ERA3AEB4532VFixed Resistors
-
JANTX2N2907AUBSmall Signal Bipolar Transistors
-
2102735-1Headers and Edge Type Connectors
-
JCK2024S12Power Supply Modules
-
JANTX1N6642USignal Diodes