There are no models available for this part yet.
Overview of JANTXV1N7055-1 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
CAD Models for JANTXV1N7055-1 by Microsemi Corporation
Part Data Attributes for JANTXV1N7055-1 by Microsemi Corporation
JANTXV1N7055-1
Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
DO-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Additional Feature
|
HIGH SOURCE IMPEDANCE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min
|
10000 Ω
|
JEDEC-95 Code
|
DO-7
|
JESD-30 Code
|
O-LALF-W2
|
Limiting Voltage-Max
|
7.2 V
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Regulation Current-Nom (Ireg)
|
10 mA
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Technology
|
FIELD EFFECT
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Want to compare parts?
-
JANTXV1N7055-1Microsemi CorporationCurrent Regulator Diode, 10mA I(S), 7.2V V(L), SiliconVS
-
Alternate Parts for JANTXV1N7055-1
This table gives cross-reference parts and alternative options found for JANTXV1N7055-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N7055-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N7055-1 | Current Regulator Diode, | VPT Components | JANTXV1N7055-1 vs JAN1N7055-1 |
JANTX1N7055-1 | Current Regulator Diode, | VPT Components | JANTXV1N7055-1 vs JANTX1N7055-1 |
JANTX1N7055-1 | Current Regulator Diode, 10mA I(S), 7.2V V(L), Silicon | Microchip Technology Inc | JANTXV1N7055-1 vs JANTX1N7055-1 |
1N7055-1 | Current Regulator Diode, | VPT Components | JANTXV1N7055-1 vs 1N7055-1 |
JANTXV1N7055-1 | Current Regulator Diode, | VPT Components | JANTXV1N7055-1 vs JANTXV1N7055-1 |
JANS1N7055-1 | Current Regulator Diode, | VPT Components | JANTXV1N7055-1 vs JANS1N7055-1 |
Related Parts for JANTXV1N7055-1
-
JANTXV1N7054-1Current Regulator Diodes
-
JANTXV1N4981Zener Diodes
-
JANTXV1N7039CCU1Rectifier Diodes
-
JANTX1N6147Transient Suppressors
-
JL137SYALinear Regulator ICs
-
JHM0624S12Other Analog ICs
-
JANTXV2N7237Power Field-Effect Transistors
-
JANTXV2N3498LSmall Signal Bipolar Transistors
-
JCM1524D05Power Supply Modules