Part Details for JANTXV1N6659 by Microchip Technology Inc
Overview of JANTXV1N6659 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N6659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5335
|
Newark | 200V Ufr, frr To-254 Rohs Compliant: Yes |Microchip JANTXV1N6659 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.7100 / $306.5600 | Buy Now |
DISTI #
JANTXV1N6659-ND
|
DigiKey | DIODE GEN PURP 200V 15A TO254 Min Qty: 50 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$306.5602 | Buy Now |
DISTI #
JANTXV1N6659
|
Avnet Americas | Diode Ultra Fast Recovery 200V 15A 3-Pin TO-254 Tray - Bulk (Alt: JANTXV1N6659) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$273.7100 / $306.5600 | Buy Now |
DISTI #
494-JANTXV1N6659
|
Mouser Electronics | Rectifiers 200V UFR,FRR RoHS: Not Compliant | 0 |
|
$306.5600 | Order Now |
DISTI #
JANTXV1N6659
|
Microchip Technology Inc | UFR,FRR _ TO-254, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
213 Alternates Available |
|
$306.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$273.8900 / $783.2400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$267.0400 / $312.8100 | Buy Now |
DISTI #
JANTXV1N6659
|
Avnet Silica | Diode Ultra Fast Recovery 200V 15A 3-Pin TO-254 Tray (Alt: JANTXV1N6659) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$273.8900 / $783.2400 | Buy Now |
Part Details for JANTXV1N6659
JANTXV1N6659 CAD Models
JANTXV1N6659 Part Data Attributes
|
JANTXV1N6659
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANTXV1N6659
Microchip Technology Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-254AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ISOLATED TO-254AA, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-XSFM-P3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/616B | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JANTXV1N6659
This table gives cross-reference parts and alternative options found for JANTXV1N6659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6659 | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA | Microchip Technology Inc | JANTXV1N6659 vs JAN1N6659 |
JANS1N6659 | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JANTXV1N6659 vs JANS1N6659 |
JANTXV1N6659 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-254AA, HERMETIC, TO-254, 3 PIN | Sensitron Semiconductors | JANTXV1N6659 vs JANTXV1N6659 |
1N6659 | Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-254AA, TO-254, 3 PIN | Sensitron Semiconductors | JANTXV1N6659 vs 1N6659 |
JANTXV1N6659 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JANTXV1N6659 vs JANTXV1N6659 |
JAN1N6659 | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, TO-254AA, ISOLATED TO-254AA, 3 PIN | Microsemi Corporation | JANTXV1N6659 vs JAN1N6659 |