Part Details for JANTXV1N6625 by Sensitron Semiconductors
Overview of JANTXV1N6625 by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6625
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 1000V 1A 2-Pin - Bulk (Alt: JANTXV1N6625) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
$31.6667 / $38.0000 | Buy Now |
Part Details for JANTXV1N6625
JANTXV1N6625 CAD Models
JANTXV1N6625 Part Data Attributes
|
JANTXV1N6625
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6625
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-41, HERMETIC SEALED, 106, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | HERMETIC SEALED, 106, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N6625
This table gives cross-reference parts and alternative options found for JANTXV1N6625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6625 | Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 1.5; Max TMS Bridge Input Voltage: 1000; Max DC Reverse Voltage: 1; Package: DIGI-A | Digitron Semiconductors | JANTXV1N6625 vs 1N6625 |
1N6625E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N6625 vs 1N6625E3 |
JANTX1N6625 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-41, HERMETIC SEALED, 106, 2 PIN | Sensitron Semiconductors | JANTXV1N6625 vs JANTX1N6625 |
JAN1N6625 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, 106, 2 PIN | Sensitron Semiconductors | JANTXV1N6625 vs JAN1N6625 |
1N6625S | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Sensitron Semiconductors | JANTXV1N6625 vs 1N6625S |
1N6625 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JANTXV1N6625 vs 1N6625 |
1N6625 | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N6625 vs 1N6625 |
JANTXV1N6625 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JANTXV1N6625 vs JANTXV1N6625 |
1N6625 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N6625 vs 1N6625 |
JANTXV1N6625 | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N6625 vs JANTXV1N6625 |