JANTXV1N6623US
Description: Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN

Overview of JANTXV1N6623US by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV1N6623US by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6623US by Microsemi Corporation

JANTXV1N6623US
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.06 µs
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANTXV1N6623US
    Microsemi Corporation
    Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN
    VS

Alternate Parts for JANTXV1N6623US

This table gives cross-reference parts and alternative options found for JANTXV1N6623US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6623US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6623U Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-A-2 Sensitron Semiconductors JANTXV1N6623US vs JAN1N6623U
JANTXV1N6623U Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, MELF-2 Sensitron Semiconductors JANTXV1N6623US vs JANTXV1N6623U
JANTXV1N6623US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JANTXV1N6623US vs JANTXV1N6623US
1N6623U Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JANTXV1N6623US vs 1N6623U
JANTXV1N6623U Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, MELF-2 Microsemi Corporation JANTXV1N6623US vs JANTXV1N6623U
JANTX1N6623US Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTXV1N6623US vs JANTX1N6623US
1N6623US Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N6623US vs 1N6623US
MSP1N6623US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTXV1N6623US vs MSP1N6623US
JAN1N6623US Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTXV1N6623US vs JAN1N6623US
JAN1N6623US Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, Sensitron Semiconductors JANTXV1N6623US vs JAN1N6623US
Part Number Description Manufacturer Compare
1N6623US Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N6623US vs 1N6623US
JANTXV1N6623U Rectifier Diode, 1 Phase, 1.5A, Silicon, MELF-2 Defense Logistics Agency JANTXV1N6623US vs JANTXV1N6623U
1N6623US Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, Defense Logistics Agency JANTXV1N6623US vs 1N6623US
JAN1N6623US Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTXV1N6623US vs JAN1N6623US
MSP1N6623US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTXV1N6623US vs MSP1N6623US
SPD6623SMSTXV Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) JANTXV1N6623US vs SPD6623SMSTXV
JANS1N6623US Rectifier Diode, 1 Element, 1A, 800V V(RRM), Sensitron Semiconductors JANTXV1N6623US vs JANS1N6623US
SPD6623SM Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN Solid State Devices Inc (SSDI) JANTXV1N6623US vs SPD6623SM
SPD6623SMSTX Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN Solid State Devices Inc (SSDI) JANTXV1N6623US vs SPD6623SMSTX
SPD6623SMTXV Rectifier Diode, 1 Phase, 1 Element, 1.5A, 800V V(RRM), Silicon, HERMETIC SEALED, SM, 2 PIN Solid State Devices Inc (SSDI) JANTXV1N6623US vs SPD6623SMTXV

Related Parts for JANTXV1N6623US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6623US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6623US by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N6623US would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6623US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6623US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6623US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6623US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6623US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6623US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: