There are no models available for this part yet.
Overview of JANTXV1N6336 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N6336 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4046
|
Newark | 33 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTXV1N6336 RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2300 / $12.7100 | Buy Now | |
DISTI #
1086-19896-ND
|
DigiKey | DIODE ZENER 33V 500MW DO35 Min Qty: 107 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.7101 | Buy Now | |
DISTI #
JANTXV1N6336
|
Avnet Americas | Diode Zener Single 33V 5% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JANTXV1N6336) RoHS: Not Compliant Min Qty: 107 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2300 / $13.6900 | Buy Now | |
DISTI #
494-JANTXV1N6336
|
Mouser Electronics | Zener Diodes 33 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.7100 | Order Now | |
DISTI #
JANTXV1N6336
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0300 / $25.1900 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.9300 / $14.3800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.0300 / $25.1900 | Buy Now |
CAD Models for JANTXV1N6336 by Microchip Technology Inc
Part Data Attributes for JANTXV1N6336 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/533F
|
Reference Voltage-Nom
|
33 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3.8 mA
|
Alternate Parts for JANTXV1N6336
This table gives cross-reference parts and alternative options found for JANTXV1N6336. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6336, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6336 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTXV1N6336 vs JANTX1N6336 |
1N6336 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | JANTXV1N6336 vs 1N6336 |
1N6336 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTXV1N6336 vs 1N6336 |
CDLL6336 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N6336 vs CDLL6336 |
JANS1N6336 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTXV1N6336 vs JANS1N6336 |
Related Parts for JANTXV1N6336
-
JANTXV1N6317Zener Diodes
-
JANTXV1N6840U3Rectifier Diodes
-
JANTXV1N6141ATransient Suppressors
-
JANSR2N2906ASmall Signal Bipolar Transistors
-
J271Small Signal Field-Effect Transistors
-
JANTX1N7049-1Current Regulator Diodes
-
JJN-175Electric Fuses
-
JCA0248S15Other Analog ICs
-
JTK3024S3V3Power Supply Modules