There are no models available for this part yet.
Overview of JANTXV1N6333UBDC by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for JANTXV1N6333UBDC by VPT Components
Part Data Attributes for JANTXV1N6333UBDC by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
24 Ω
|
JESD-30 Code
|
R-CDSO-N3
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
500 Ω
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
MIL-PRF-19500; MIL-STD-750
|
Reference Voltage-Nom
|
24 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
21.12 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5.2 mA
|
Alternate Parts for JANTXV1N6333UBDC
This table gives cross-reference parts and alternative options found for JANTXV1N6333UBDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6333UBDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6333UBDC | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, | VPT Components | JANTXV1N6333UBDC vs JANTX1N6333UBDC |
JAN1N6333UBDC | Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, | VPT Components | JANTXV1N6333UBDC vs JAN1N6333UBDC |