JANTXV1N6329US
Description: Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional,

Overview of JANTXV1N6329US by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for JANTXV1N6329US by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components ZENER DIODE, 16V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL 35
  • 1 $17.5000
  • 4 $13.1250
  • 20 $11.8125
$11.8125 / $17.5000 Buy Now

CAD Models for JANTXV1N6329US by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6329US by Microsemi Corporation

JANTXV1N6329US
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/533F
Reference Voltage-Nom
16 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
7.8 mA
Want to compare parts?
  1. JANTXV1N6329US
    Microsemi Corporation
    Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional,
    VS

Alternate Parts for JANTXV1N6329US

This table gives cross-reference parts and alternative options found for JANTXV1N6329US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6329US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N6329US vs JANS1N6329US
JANTX1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTXV1N6329US vs JANTX1N6329US
1N6329USE3 Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation JANTXV1N6329US vs 1N6329USE3
JANTXV1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6329US vs JANTXV1N6329US
JAN1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6329US vs JAN1N6329US
JANS1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTXV1N6329US vs JANS1N6329US
JAN1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N6329US vs JAN1N6329US
1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N6329US vs 1N6329US
JANTX1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6329US vs JANTX1N6329US
1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTXV1N6329US vs 1N6329US
Part Number Description Manufacturer Compare
JANS1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N6329US vs JANS1N6329US
JANS1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTXV1N6329US vs JANS1N6329US
1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N6329US vs 1N6329US
1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTXV1N6329US vs 1N6329US
JANTX1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JANTXV1N6329US vs JANTX1N6329US
JAN1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6329US vs JAN1N6329US
JANS1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JANTXV1N6329US vs JANS1N6329US
JANTXV1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N6329US vs JANTXV1N6329US
JANTX1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Defense Logistics Agency JANTXV1N6329US vs JANTX1N6329US
JAN1N6329US Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N6329US vs JAN1N6329US

Related Parts for JANTXV1N6329US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6329US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6329US by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N6329US would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6329US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6329US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6329US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6329US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6329US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6329US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: