Part Details for JANTXV1N6329US by Defense Logistics Agency
Overview of JANTXV1N6329US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for JANTXV1N6329US
JANTXV1N6329US CAD Models
JANTXV1N6329US Part Data Attributes
|
JANTXV1N6329US
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6329US
Defense Logistics Agency
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
Alternate Parts for JANTXV1N6329US
This table gives cross-reference parts and alternative options found for JANTXV1N6329US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6329US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6329US | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Defense Logistics Agency | JANTXV1N6329US vs JANS1N6329US |
JAN1N6329US | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Defense Logistics Agency | JANTXV1N6329US vs JAN1N6329US |