There are no models available for this part yet.
Overview of JANTXV1N6152AUS by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTXV1N6152AUS by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTXV1N6152AUS
|
Avnet Americas | T DAP BI 1500W - Trays (Alt: JANTXV1N6152AUS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
CAD Models for JANTXV1N6152AUS by Micross Components
Part Data Attributes for JANTXV1N6152AUS by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRAY
|
Breakdown Voltage-Min
|
25.7 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
37.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Reference Standard
|
MIL-19500; MIL-HDBK-5961
|
Rep Pk Reverse Voltage-Max
|
20.6 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTXV1N6152AUS
This table gives cross-reference parts and alternative options found for JANTXV1N6152AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6152AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6152AUS | Trans Voltage Suppressor Diode, 1500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6152AUS vs JANTXV1N6152AUS |
Related Parts for JANTXV1N6152AUS
-
JANTX1N6152AUSTransient Suppressors
-
JANTXV1N4123CUR-1Zener Diodes
-
JANTXV1N6623URectifier Diodes
-
C1206C476M8PACTUFixed Capacitors
-
JANSF2N7550U2Power Field-Effect Transistors
-
JANTX2N3019SSmall Signal Bipolar Transistors
-
JCH1048D12Other Analog ICs
-
JCM1512S15Power Supply Modules
-
REF192ESZVoltage References