Part Details for JANTXV1N6148 by Micross Components
Overview of JANTXV1N6148 by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N6148
|
Avnet Americas | T MET BI 1500W - Bulk (Alt: JANTXV1N6148) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JANTXV1N6148
JANTXV1N6148 CAD Models
JANTXV1N6148 Part Data Attributes
|
JANTXV1N6148
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6148
Micross Components
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 8.54 | |
Candidate List Date | 2016-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for JANTXV1N6148
This table gives cross-reference parts and alternative options found for JANTXV1N6148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6148 | Trans Voltage Suppressor Diode, 1500W, 13.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6148 vs JANTX1N6148 |
JANTXV1N6148 | Trans Voltage Suppressor Diode, 1500W, 13.7V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTXV1N6148 vs JANTXV1N6148 |
JANS1N6148 | Trans Voltage Suppressor Diode, | Micross Components | JANTXV1N6148 vs JANS1N6148 |
JANS1N6148 | Trans Voltage Suppressor Diode, 1500W, 13.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTXV1N6148 vs JANS1N6148 |