There are no models available for this part yet.
Overview of JANTXV1N6143US by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Price & Stock for JANTXV1N6143US by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTXV1N6143US
|
Avnet Americas | MIL 1500 W BIPOLAR TVS SQUARE : SQUARE - Trays (Alt: JANTXV1N6143US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
CAD Models for JANTXV1N6143US by Micross Components
Part Data Attributes for JANTXV1N6143US by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRAY
|
Breakdown Voltage-Min
|
9.9 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
16.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Reference Standard
|
MIL-19500; MIL-HDBK-5961
|
Rep Pk Reverse Voltage-Max
|
8.4 V
|
Reverse Current-Max
|
20 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTXV1N6143US
This table gives cross-reference parts and alternative options found for JANTXV1N6143US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6143US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6143US | Trans Voltage Suppressor Diode, 1500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | JANTXV1N6143US vs 1N6143US |
Related Parts for JANTXV1N6143US
-
JANTXV1N6124Transient Suppressors
-
JANTXV1N6315Zener Diodes
-
JANTXV1N6660DT1Rectifier Diodes
-
JANTXV2N7222UPower Field-Effect Transistors
-
JANTXV2N3700Small Signal Bipolar Transistors
-
JHM0324D15Other Analog ICs
-
JCG1248S05Power Supply Modules
-
JC2AF-DC6V-FPower/Signal Relays
-
JANTXV2N7371Power Bipolar Transistors