JANTXV1N6116AUS
Description: Trans Voltage Suppressor Diode, 500W, 21V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JANTXV1N6116AUS by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for JANTXV1N6116AUS by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N6116AUS
Avnet Americas TVS Single Bi-Directional 20.6V 500W 2-Pin MELF - Bulk (Alt: JANTXV1N6116AUS) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk 0
  • 1 $30.0000
  • 50 $26.2500
  • 100 $22.5000
  • 500 $20.2500
  • 1,000 $18.0000
$18.0000 / $30.0000 Buy Now

CAD Models for JANTXV1N6116AUS by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6116AUS by Sensitron Semiconductors

JANTXV1N6116AUS
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
25.7 V
Case Connection
ISOLATED
Clamping Voltage-Max
37.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
20.6 V
Reverse Current-Max
1 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANTXV1N6116AUS
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 21V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JANTXV1N6116AUS

This table gives cross-reference parts and alternative options found for JANTXV1N6116AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6116AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6116AUS vs JANTX1N6116AUS
JANTXV1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTXV1N6116AUS vs JANTXV1N6116AUS
JAN1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6116AUS vs JAN1N6116AUS
JANTXV1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6116AUS vs JANTXV1N6116AUS
JANTX1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTXV1N6116AUS vs JANTX1N6116AUS
JAN1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JANTXV1N6116AUS vs JAN1N6116AUS
JANS1N6116AUS Trans Voltage Suppressor Diode, 500W, 21V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JANTXV1N6116AUS vs JANS1N6116AUS
1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6116AUS vs 1N6116AUS
Part Number Description Manufacturer Compare
1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6116AUS vs 1N6116AUS
JAN1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JANTXV1N6116AUS vs JAN1N6116AUS
JANTXV1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTXV1N6116AUS vs JANTXV1N6116AUS
JAN1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6116AUS vs JAN1N6116AUS
JANTX1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6116AUS vs JANTX1N6116AUS
JANTXV1N6116AUS Trans Voltage Suppressor Diode, 500W, 20.6V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6116AUS vs JANTXV1N6116AUS
JANTX1N6116AUS Trans Voltage Suppressor Diode, 500W, 21V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6116AUS vs JANTX1N6116AUS
JANS1N6116AUS Trans Voltage Suppressor Diode, 500W, 21V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JANTXV1N6116AUS vs JANS1N6116AUS

Related Parts for JANTXV1N6116AUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6116AUS by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6116AUS by Sensitron Semiconductors

  • Please alert me when JANTXV1N6116AUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N6116AUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6116AUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N6116AUS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6116AUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6116AUS by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: