Datasheets
JANTXV1N6109AUS by:

Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2

Part Details for JANTXV1N6109AUS by Micross Components

Overview of JANTXV1N6109AUS by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV1N6109AUS

Part # Distributor Description Stock Price Buy
DISTI # JANTXV1N6109AUS
Avnet Americas T MET BI 500W 13V - Trays (Alt: JANTXV1N6109AUS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray 0
RFQ
NexGen Digital   6
RFQ

Part Details for JANTXV1N6109AUS

JANTXV1N6109AUS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N6109AUS Part Data Attributes

JANTXV1N6109AUS Micross Components
Buy Now Datasheet
Compare Parts:
JANTXV1N6109AUS Micross Components Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Package Description HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
Reach Compliance Code unknown
Breakdown Voltage-Min 12.3 V
Breakdown Voltage-Nom 13 V
Case Connection ISOLATED
Clamping Voltage-Max 19 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XELF-N2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 9.9 V
Surface Mount YES
Technology ZENER
Terminal Form NO LEAD
Terminal Position END

Alternate Parts for JANTXV1N6109AUS

This table gives cross-reference parts and alternative options found for JANTXV1N6109AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6109AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6109AUS vs JAN1N6109AUS
JANTX1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6109AUS vs JANTX1N6109AUS
JANTXV1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6109AUS vs JANTXV1N6109AUS
JANTX1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTXV1N6109AUS vs JANTX1N6109AUS
JANTX1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6109AUS vs JANTX1N6109AUS
JAN1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JANTXV1N6109AUS vs JAN1N6109AUS
1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JANTXV1N6109AUS vs 1N6109AUS
JANTXV1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6109AUS vs JANTXV1N6109AUS
Part Number Description Manufacturer Compare
JAN1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, Bkc Semiconductors Inc JANTXV1N6109AUS vs JAN1N6109AUS
JAN1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6109AUS vs JAN1N6109AUS
1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JANTXV1N6109AUS vs 1N6109AUS
JANTX1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6109AUS vs JANTX1N6109AUS
JANTX1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6109AUS vs JANTX1N6109AUS
JANS1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6109AUS vs JANS1N6109AUS
JANTX1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JANTXV1N6109AUS vs JANTX1N6109AUS
JANTXV1N6109AUS Trans Voltage Suppressor Diode, 500W, 9.9V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JANTXV1N6109AUS vs JANTXV1N6109AUS

JANTXV1N6109AUS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6109AUS by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6109AUS by Micross Components

Select Manufacturer
Which Manufacturer of JANTXV1N6109AUS would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6109AUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6109AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6109AUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6109AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6109AUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6109AUS by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: