JANTXV1N6101
Description: 0.3A, SILICON, SIGNAL DIODE, DIP-14

Overview of JANTXV1N6101 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

CAD Models for JANTXV1N6101 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6101 by Texas Instruments

JANTXV1N6101
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
R-PDIP-T14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDIP-T14
Number of Terminals
14
Output Current-Max
0.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Dissipation-Max
0.6 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/474E
Reverse Recovery Time-Max
0.005 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. JANTXV1N6101
    Texas Instruments
    0.3A, SILICON, SIGNAL DIODE, DIP-14
    VS

Alternate Parts for JANTXV1N6101

This table gives cross-reference parts and alternative options found for JANTXV1N6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6101 Rectifier Diode, 8 Element, 0.3A, 65V V(RRM), Silicon, DIP-14 Linfinity Microelectronics JANTXV1N6101 vs JANTXV1N6101
JAN1N6101 Rectifier Diode, 0.3A, Silicon National Semiconductor Corporation JANTXV1N6101 vs JAN1N6101
SG6101J Rectifier Diode, 8 Element, 0.3A, 75V V(RRM), Silicon, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs SG6101J
JANTX1N6101 0.3A, SILICON, SIGNAL DIODE, DIP-14 Texas Instruments JANTXV1N6101 vs JANTX1N6101
JANTX1N6101 Rectifier Diode, 0.3A, Silicon, Sertech Laboratories Inc JANTXV1N6101 vs JANTX1N6101
1N6101E3 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs 1N6101E3
JAN1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon Microchip Technology Inc JANTXV1N6101 vs JAN1N6101
JAN1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs JAN1N6101
JANTXV1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs JANTXV1N6101
1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs 1N6101
Part Number Description Manufacturer Compare
1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs 1N6101
1N6101E3 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs 1N6101E3
JAN1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs JAN1N6101
JANTXV1N6101 Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, DIP-16 Microsemi Corporation JANTXV1N6101 vs JANTXV1N6101
PMEG6010ETR Rectifier Diode Nexperia JANTXV1N6101 vs PMEG6010ETR
PMEG6010ETR/S500 Rectifier Diode Nexperia JANTXV1N6101 vs PMEG6010ETR/S500
1N6101 Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC PACKAGE-16 Sensitron Semiconductors JANTXV1N6101 vs 1N6101
JAN1N6101 Rectifier Diode, 0.3A, Silicon, DIP-14 Defense Logistics Agency JANTXV1N6101 vs JAN1N6101
PMEG6010ELR Rectifier Diode Nexperia JANTXV1N6101 vs PMEG6010ELR
PMEG6010ELR,115 Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon NXP Semiconductors JANTXV1N6101 vs PMEG6010ELR,115

Related Parts for JANTXV1N6101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6101 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6101 by Texas Instruments

  • Please alert me when JANTXV1N6101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6101 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: