There are no models available for this part yet.
Overview of JANTXV1N6063A by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for JANTXV1N6063A by Sensitron Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTXV1N6063A
|
Avnet Americas | 1500W Bi-Directional TVS Diode 95VDC Minimum Breakdown Voltage 82VDC Working Peak Reverse Voltage 137V Maximum Clamping Voltage 11A Maximum Peak Pulse Current 0.106%/°C Maximum Temperature Co-efficient Thru-Hole 2-Pin DO-13 Bulk - Bulk (Alt: JANTXV1N6063A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
$107.7778 | Buy Now |
CAD Models for JANTXV1N6063A by Sensitron Semiconductors
Part Data Attributes for JANTXV1N6063A by Sensitron Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2017-11-03
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
95 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-13
|
JESD-30 Code
|
O-XALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
82 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTXV1N6063A
This table gives cross-reference parts and alternative options found for JANTXV1N6063A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6063A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6063A | Trans Voltage Suppressor Diode, 82V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Sensitron Semiconductors | JANTXV1N6063A vs 1N6063A |
Related Parts for JANTXV1N6063A
-
JANTXV1N6147Transient Suppressors
-
JANTXV1N4975Zener Diodes
-
JANTXV1N6623Rectifier Diodes
-
JANTXV2N6800UPower Field-Effect Transistors
-
JCX-80EElectric Fuses
-
JANTXV2N3868Small Signal Bipolar Transistors
-
LT4356MPMS-1Other Analog ICs
-
JSM1012S3V3Power Supply Modules
-
JC2AF-DC24V-FPower/Signal Relays