Part Details for JANTXV1N5768 by Microsemi Corporation
Overview of JANTXV1N5768 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for JANTXV1N5768
JANTXV1N5768 CAD Models
JANTXV1N5768 Part Data Attributes
|
JANTXV1N5768
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5768
Microsemi Corporation
Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, CERAMIC, FLAT PACK-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CDSO-F10 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/474 | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for JANTXV1N5768
This table gives cross-reference parts and alternative options found for JANTXV1N5768. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5768, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JANTXV1N5768 vs JAN1N5768 |
JANTX1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | National Semiconductor Corporation | JANTXV1N5768 vs JANTX1N5768 |
JAN1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | National Semiconductor Corporation | JANTXV1N5768 vs JAN1N5768 |
JANTXV1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JANTXV1N5768 vs JANTXV1N5768 |
1N5768 | 8 ELEMENT, SILICON, SIGNAL DIODE | Texas Instruments | JANTXV1N5768 vs 1N5768 |
JANTX1N5768 | 0.3A, 8 ELEMENT, SILICON, SIGNAL DIODE, FP-10 | Texas Instruments | JANTXV1N5768 vs JANTX1N5768 |
JANTX1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JANTXV1N5768 vs JANTX1N5768 |
JAN1N5768 | Rectifier Diode, 8 Element, 0.3A, Silicon, HERMETIC SEALED, CERAMIC, FLAT PACK-10 | Microsemi Corporation | JANTXV1N5768 vs JAN1N5768 |
JAN1N5768 | 0.3A, 8 ELEMENT, SILICON, SIGNAL DIODE, FP-10 | Texas Instruments | JANTXV1N5768 vs JAN1N5768 |