JANTXV1N5300UR-1
Description: Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB

Overview of JANTXV1N5300UR-1 by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTXV1N5300UR-1 by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5300UR-1 by Cobham Semiconductor Solutions

JANTXV1N5300UR-1
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
CURRENT REGULATOR DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-XELF-R2
JESD-609 Code
e0
Limiting Voltage-Max
1.5 V
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Regulation Current-Nom (Ireg)
1.3 mA
Surface Mount
YES
Technology
FIELD EFFECT
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANTXV1N5300UR-1
    Cobham Semiconductor Solutions
    Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB
    VS

Alternate Parts for JANTXV1N5300UR-1

This table gives cross-reference parts and alternative options found for JANTXV1N5300UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5300UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5300UR Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Microsemi Corporation JANTXV1N5300UR-1 vs JANTXV1N5300UR
JANTXV1N5300UR Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANTXV1N5300UR-1 vs JANTXV1N5300UR
JANS1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTXV1N5300UR-1 vs JANS1N5300UR-1
JAN1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTXV1N5300UR-1 vs JAN1N5300UR-1
CDLL5300 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB Microchip Technology Inc JANTXV1N5300UR-1 vs CDLL5300
JAN1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB Microchip Technology Inc JANTXV1N5300UR-1 vs JAN1N5300UR-1
JANTX1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTXV1N5300UR-1 vs JANTX1N5300UR-1
JANTXV1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB Microchip Technology Inc JANTXV1N5300UR-1 vs JANTXV1N5300UR-1
1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTXV1N5300UR-1 vs 1N5300UR-1
JANTX1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions JANTXV1N5300UR-1 vs JANTX1N5300UR-1
Part Number Description Manufacturer Compare
JAN1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB Cobham Semiconductor Solutions JANTXV1N5300UR-1 vs JAN1N5300UR-1
JANTXV1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTXV1N5300UR-1 vs JANTXV1N5300UR-1
JANTX1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Defense Logistics Agency JANTXV1N5300UR-1 vs JANTX1N5300UR-1
JAN1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB Microchip Technology Inc JANTXV1N5300UR-1 vs JAN1N5300UR-1
JANTXV1N5300UR Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANTXV1N5300UR-1 vs JANTXV1N5300UR
JAN1N5300UR Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 Compensated Devices Inc JANTXV1N5300UR-1 vs JAN1N5300UR
CDLL5300 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB Microchip Technology Inc JANTXV1N5300UR-1 vs CDLL5300
1N5300UR-1E3 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTXV1N5300UR-1 vs 1N5300UR-1E3
1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTXV1N5300UR-1 vs 1N5300UR-1
JANS1N5300UR-1 Current Regulator Diode, 1.3mA I(S), 1.5V V(L), Silicon, DO-213AB Microchip Technology Inc JANTXV1N5300UR-1 vs JANS1N5300UR-1

Related Parts for JANTXV1N5300UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5300UR-1 by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5300UR-1 by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of JANTXV1N5300UR-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5300UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5300UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5300UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5300UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5300UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5300UR-1 by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: