Part Details for JANTXV1N4961DUS by Defense Logistics Agency
Overview of JANTXV1N4961DUS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4961DUS
JANTXV1N4961DUS CAD Models
JANTXV1N4961DUS Part Data Attributes
|
JANTXV1N4961DUS
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4961DUS
Defense Logistics Agency
Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 100 mA |
Alternate Parts for JANTXV1N4961DUS
This table gives cross-reference parts and alternative options found for JANTXV1N4961DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4961DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANS1N4961DUS | Defense Logistics Agency | Check for Price | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4961DUS vs JANS1N4961DUS |
JANTX1N4961DUS | Defense Logistics Agency | Check for Price | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4961DUS vs JANTX1N4961DUS |
JANTXV1N4961DUS | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4961DUS vs JANTXV1N4961DUS |
JANTXV1N4961DUS | Microchip Technology Inc | $34.0437 | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional | JANTXV1N4961DUS vs JANTXV1N4961DUS |
JANS1N4961DUS | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4961DUS vs JANS1N4961DUS |
JAN1N4961DUS | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4961DUS vs JAN1N4961DUS |
JAN1N4961DUS | Defense Logistics Agency | Check for Price | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4961DUS vs JAN1N4961DUS |
JAN1N4961DUS | Microchip Technology Inc | $29.0638 | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional | JANTXV1N4961DUS vs JAN1N4961DUS |
JANS1N4961DUS | Microchip Technology Inc | $474.0096 | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional | JANTXV1N4961DUS vs JANS1N4961DUS |
JANTX1N4961DUS | Microsemi Corporation | Check for Price | Zener Diode, 13V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4961DUS vs JANTX1N4961DUS |