Part Details for JANTXV1N4625-1 by Bkc Semiconductors Inc
Overview of JANTXV1N4625-1 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4625-1
JANTXV1N4625-1 CAD Models
JANTXV1N4625-1 Part Data Attributes
|
JANTXV1N4625-1
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4625-1
Bkc Semiconductors Inc
Zener Diode, 5.1V V(Z), 5%, 0.4W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 1.53 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4625-1
This table gives cross-reference parts and alternative options found for JANTXV1N4625-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4625-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N4625 | Aeroflex Inc | Check for Price | 5.1V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | JANTXV1N4625-1 vs JANTX1N4625 |
1N4625 | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | JANTXV1N4625-1 vs 1N4625 |
JANTX1N4625 | Knox Semiconductor Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | JANTXV1N4625-1 vs JANTX1N4625 |
1N4625TR | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | JANTXV1N4625-1 vs 1N4625TR |
JANTXV1N4625 | Compensated Devices Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | JANTXV1N4625-1 vs JANTXV1N4625 |
1N4625 | American Power Devices Inc | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.25W | JANTXV1N4625-1 vs 1N4625 |
JANTX1N4625 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | JANTXV1N4625-1 vs JANTX1N4625 |
1N4625TRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 5.1V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | JANTXV1N4625-1 vs 1N4625TRLEADFREE |