Part Details for JANTXV1N4558 by Microsemi Corporation
Overview of JANTXV1N4558 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4558
JANTXV1N4558 CAD Models
JANTXV1N4558 Part Data Attributes
|
JANTXV1N4558
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4558
Microsemi Corporation
Zener Diode, 4.3V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-204AD | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/114 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 20% | |
Working Test Current | 2900 mA |
Alternate Parts for JANTXV1N4558
This table gives cross-reference parts and alternative options found for JANTXV1N4558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4558C | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N4558 vs JAN1N4558C |
JANTX1N4558C | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N4558 vs JANTX1N4558C |
JANTX1N4558D | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N4558 vs JANTX1N4558D |
JAN1N4558 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N4558 vs JAN1N4558 |
1N4558 | Motorola Mobility LLC | Check for Price | 4.3 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTXV1N4558 vs 1N4558 |
JAN1N4558D | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N4558 vs JAN1N4558D |
JANTXV1N4558C | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N4558 vs JANTXV1N4558C |