Part Details for JANTXV1N4475DUS by Microsemi Corporation
Overview of JANTXV1N4475DUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4475DUS
JANTXV1N4475DUS CAD Models
JANTXV1N4475DUS Part Data Attributes
|
JANTXV1N4475DUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4475DUS
Microsemi Corporation
Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 9.5 mA |
Alternate Parts for JANTXV1N4475DUS
This table gives cross-reference parts and alternative options found for JANTXV1N4475DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4475DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4475TRLEADFREE | Central Semiconductor Corp | Check for Price | Zener Diode, 27V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | JANTXV1N4475DUS vs 1N4475TRLEADFREE |
JANTX1N4475CUS | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTXV1N4475DUS vs JANTX1N4475CUS |
JAN1N4475 | Microchip Technology Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4475DUS vs JAN1N4475 |
1N4475 | Sensitron Semiconductors | Check for Price | Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANTXV1N4475DUS vs 1N4475 |
JAN1N4475CUS | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | JANTXV1N4475DUS vs JAN1N4475CUS |
1N4475C | Microchip Technology Inc | $18.2356 | Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4475DUS vs 1N4475C |
1N4475D | Microchip Technology Inc | $22.8098 | Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4475DUS vs 1N4475D |
JANTXV1N4475D | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4475DUS vs JANTXV1N4475D |
JANTX1N4475 | Semicon Components Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | JANTXV1N4475DUS vs JANTX1N4475 |
JANTX1N4475D | Microchip Technology Inc | $34.6493 | Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | JANTXV1N4475DUS vs JANTX1N4475D |