JANTXV1N4153-1
Description: Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2

Overview of JANTXV1N4153-1 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for JANTXV1N4153-1 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4153-1 by Defense Logistics Agency

JANTXV1N4153-1
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
GLASS PACKAGE-2
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.15 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL-19500/337H
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N4153-1
    Defense Logistics Agency
    Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2
    VS

Alternate Parts for JANTXV1N4153-1

This table gives cross-reference parts and alternative options found for JANTXV1N4153-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4153-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4153-1 Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N4153-1 vs JANTX1N4153-1
JAN1N4153-1 Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-35, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N4153-1 vs JAN1N4153-1
Part Number Description Manufacturer Compare
JAN1N4153-1 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N4153-1 vs JAN1N4153-1
1N4153136 DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode NXP Semiconductors JANTXV1N4153-1 vs 1N4153136
JANTXV1N4153 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N4153-1 vs JANTXV1N4153
JANTXV1N4153 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, Unitrode Corp (RETIRED) JANTXV1N4153-1 vs JANTXV1N4153
1N4153T-10 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor JANTXV1N4153-1 vs 1N4153T-10
1N4153.TR Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation JANTXV1N4153-1 vs 1N4153.TR
JANTX1N4153 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, Unitrode Corp (RETIRED) JANTXV1N4153-1 vs JANTX1N4153
1N4153T-87Y Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor JANTXV1N4153-1 vs 1N4153T-87Y
1N4153 Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Codi Semiconductor Inc JANTXV1N4153-1 vs 1N4153
JANTX1N4153-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JANTXV1N4153-1 vs JANTX1N4153-1

Related Parts for JANTXV1N4153-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4153-1 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4153-1 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTXV1N4153-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4153-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4153-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4153-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4153-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4153-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4153-1 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: