Part Details for JANTXV1N4126 by Aeroflex Inc
Overview of JANTXV1N4126 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4126
JANTXV1N4126 CAD Models
JANTXV1N4126 Part Data Attributes
|
JANTXV1N4126
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4126
Aeroflex Inc
ZENER DIODE,SINGLE, TWO TERMINAL,51V V(Z),5%,DO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4126
This table gives cross-reference parts and alternative options found for JANTXV1N4126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.25W, | Vishay HiRel Systems | JANTXV1N4126 vs JAN1N4126-1 |
1N4126-1E3/TR | Zener Diode, 51V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N4126 vs 1N4126-1E3/TR |
JANTX1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANTXV1N4126 vs JANTX1N4126-1 |
1N4126 | Zener Diode, 51V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | JANTXV1N4126 vs 1N4126 |
1N4126-1TRE3 | Zener Diode, 51V V(Z), 5%, 0.5W, | Microsemi Corporation | JANTXV1N4126 vs 1N4126-1TRE3 |
JAN1N4126 | Zener Diode, 51V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7 | Motorola Semiconductor Products | JANTXV1N4126 vs JAN1N4126 |
JANTXV1N4126/TR | Zener Diode, 51V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N4126 vs JANTXV1N4126/TR |
1N4126 | Zener Diode, 51V V(Z), 5%, 0.5W | Jinan Gude Electronic Device Co Ltd | JANTXV1N4126 vs 1N4126 |
1N4126-PBF | Zener Diode | Digitron Semiconductors | JANTXV1N4126 vs 1N4126-PBF |
JANTX1N4126-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTXV1N4126 vs JANTX1N4126-1 |