There are no models available for this part yet.
Overview of JANTXV1N4119UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N4119UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3591
|
Newark | 28V 200 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTXV1N4119UR-1 RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $9.7500 | Buy Now | |
DISTI #
1086-17285-ND
|
DigiKey | DIODE ZENER 28V 500MW DO213AA Min Qty: 139 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7500 | Buy Now | |
DISTI #
JANTXV1N4119UR-1
|
Avnet Americas | Diode Zener Single 28V 5% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JANTXV1N4119UR-1) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3800 / $10.5000 | Buy Now | |
DISTI #
494-JANTXV1N4119UR-1
|
Mouser Electronics | Zener Diodes 28V 200 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.7500 | Order Now | |
DISTI #
V37:1799_09137681
|
Arrow Electronics | Diode Zener Single 28V 5% 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 0815 | Americas - 142 |
|
$2.1630 / $8.9828 | Buy Now | |
DISTI #
JANTXV1N4119UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.5000 | Buy Now | |
Onlinecomponents.com | Zener Diode - JANTXV Level - 28V - ±5% - 500 mW - 200 Ohms - 10 nA @ 21.3 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA. RoHS: Compliant | 0 |
|
$9.2400 / $19.3600 | Buy Now | ||
DISTI #
25919670
|
Verical | Diode Zener Single 28V 5% 500mW 2-Pin DO-213AA Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0815 | Americas - 142 |
|
$2.1630 | Buy Now | |
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1500 / $11.0300 | Buy Now | ||
Master Electronics | Zener Diode - JANTXV Level - 28V - ±5% - 500 mW - 200 Ohms - 10 nA @ 21.3 V Reverse Leakage @ Vr - 1.1 V @ 200 mA Forward (Vf) (Max)@If - DO-213AA. RoHS: Compliant | 0 |
|
$9.2400 / $19.3600 | Buy Now |
CAD Models for JANTXV1N4119UR-1 by Microchip Technology Inc
Part Data Attributes for JANTXV1N4119UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-213AA, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
200 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/435F
|
Reference Voltage-Nom
|
28 V
|
Reverse Current-Max
|
0.01 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
23.8 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JANTXV1N4119UR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4119UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4119UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4119UR-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N4119UR-1 vs JANS1N4119UR-1 |
JANTX1N4119UR-1 | Zener Diode, | VPT Components | JANTXV1N4119UR-1 vs JANTX1N4119UR-1 |
JANTX1N4119UR-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANTXV1N4119UR-1 vs JANTX1N4119UR-1 |
1N4119UR-1 | Zener Diode, 28V V(Z), 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JANTXV1N4119UR-1 vs 1N4119UR-1 |
JANTXV1N4119UR-1 | Zener Diode, | VPT Components | JANTXV1N4119UR-1 vs JANTXV1N4119UR-1 |
JAN1N4119UR-1 | Zener Diode, | VPT Components | JANTXV1N4119UR-1 vs JAN1N4119UR-1 |
1N4119UR-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N4119UR-1 vs 1N4119UR-1 |
JANTXV1N4119UR-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANTXV1N4119UR-1 vs JANTXV1N4119UR-1 |
JANS1N4119UR-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANTXV1N4119UR-1 vs JANS1N4119UR-1 |
JAN1N4119UR-1 | Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | Sensitron Semiconductors | JANTXV1N4119UR-1 vs JAN1N4119UR-1 |
Related Parts for JANTXV1N4119UR-1
-
JANTXV1N4119DUR-1Zener Diodes
-
JAN1N6137Transient Suppressors
-
JANSR2N7422UPower Field-Effect Transistors
-
JAN2N2222ASmall Signal Bipolar Transistors
-
J111Small Signal Field-Effect Transistors
-
J-21Electric Fuses
-
JAN1N5623Signal Diodes
-
JANTX2N3740Power Bipolar Transistors
-
IZPR3Z422Pushbutton Switches