Part Details for JANTXV1N4109-1 by Microchip Technology Inc
Overview of JANTXV1N4109-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4109-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3549
|
Newark | 15V 100 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4109-1 RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $7.7400 | Buy Now |
DISTI #
JANTXV1N4109-1
|
Avnet Americas | Diode Zener Single 15V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: JANTXV1N4109-1) RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4400 / $8.3300 | Buy Now |
DISTI #
JANTXV1N4109-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
361 Alternates Available |
|
$8.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 361 Factory Stock |
|
$7.3400 / $15.3800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.2600 / $8.7500 | Buy Now |
|
NexGen Digital | 18 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 361 Factory Stock |
|
$7.3400 / $15.3800 | Buy Now |
Part Details for JANTXV1N4109-1
JANTXV1N4109-1 CAD Models
JANTXV1N4109-1 Part Data Attributes
|
JANTXV1N4109-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4109-1
Microchip Technology Inc
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4109-1
This table gives cross-reference parts and alternative options found for JANTXV1N4109-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4109-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4109-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTXV1N4109-1 vs JANTXV1N4109-1 |
JANTXV1N4109-1 | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Microsemi Corporation | JANTXV1N4109-1 vs JANTXV1N4109-1 |
JANTXV1N4109 | Zener Diode, 15V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | JANTXV1N4109-1 vs JANTXV1N4109 |
JANTXV1N4109 | 15V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JANTXV1N4109-1 vs JANTXV1N4109 |
1N4109 | Zener Diode | MACOM | JANTXV1N4109-1 vs 1N4109 |
JANTXV1N4109 | 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANTXV1N4109-1 vs JANTXV1N4109 |
1N4109-AP | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANTXV1N4109-1 vs 1N4109-AP |
1N4109-PBF | Zener Diode | Digitron Semiconductors | JANTXV1N4109-1 vs 1N4109-PBF |
1N4109-BP | Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANTXV1N4109-1 vs 1N4109-BP |
1N4109-1E3 | Zener Diode, 15V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N4109-1 vs 1N4109-1E3 |