Part Details for JANTXV1N4106D-1 by Microsemi Corporation
Overview of JANTXV1N4106D-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4106D-1
JANTXV1N4106D-1 CAD Models
JANTXV1N4106D-1 Part Data Attributes
|
JANTXV1N4106D-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4106D-1
Microsemi Corporation
Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | DO-7, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTXV1N4106D-1
This table gives cross-reference parts and alternative options found for JANTXV1N4106D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4106D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4106D-1 | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | JANTXV1N4106D-1 vs JANTXV1N4106D-1 |
JAN1N4106D | MACOM | Check for Price | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4106D-1 vs JAN1N4106D |
JANTX1N4106D-1 | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35 | JANTXV1N4106D-1 vs JANTX1N4106D-1 |
JANTXV1N4106D-1 | Compensated Devices Inc | Check for Price | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANTXV1N4106D-1 vs JANTXV1N4106D-1 |
1N4106D-1 | Microchip Technology Inc | Check for Price | Zener Diode, 12V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH | JANTXV1N4106D-1 vs 1N4106D-1 |
JANTXV1N4106D | MACOM | Check for Price | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4106D-1 vs JANTXV1N4106D |
JANTXV1N4106D-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4106D-1 vs JANTXV1N4106D-1 |
1N4106D-1 | Cobham PLC | Check for Price | Zener Diode, | JANTXV1N4106D-1 vs 1N4106D-1 |
JAN1N4106D | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4106D-1 vs JAN1N4106D |
JANTXV1N4106D-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANTXV1N4106D-1 vs JANTXV1N4106D-1 |