Part Details for JANTXV1N3600 by Defense Logistics Agency
Overview of JANTXV1N3600 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for JANTXV1N3600
JANTXV1N3600 CAD Models
JANTXV1N3600 Part Data Attributes
|
JANTXV1N3600
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTXV1N3600
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231H | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N3600
This table gives cross-reference parts and alternative options found for JANTXV1N3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3600 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | JANTXV1N3600 vs 1N3600 |
JANTXV1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35 | National Semiconductor Corporation | JANTXV1N3600 vs JANTXV1N3600 |
1N3600TRLEADFREE | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JANTXV1N3600 vs 1N3600TRLEADFREE |
JAN1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, Silicon, SIMILAR TO DO-7, 2 PIN | Defense Logistics Agency | JANTXV1N3600 vs JAN1N3600 |
1N3600 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTXV1N3600 vs 1N3600 |
JAN1N3600 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, | Unitrode Corp (RETIRED) | JANTXV1N3600 vs JAN1N3600 |
JANTX1N3600 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JANTXV1N3600 vs JANTX1N3600 |
1N3600TR | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JANTXV1N3600 vs 1N3600TR |
1N3600 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N3600 vs 1N3600 |
JAN1N3600 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35 | National Semiconductor Corporation | JANTXV1N3600 vs JAN1N3600 |