JANTXV1N3326RB
Description: Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional

Overview of JANTXV1N3326RB by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTXV1N3326RB by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3326RB by Motorola Semiconductor Products

JANTXV1N3326RB
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MUPM-D1
Knee Impedance-Max
90 Ω
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
36 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Temp Coeff-Max
30.6 mV/°C
Voltage Tol-Max
5%
Working Test Current
350 mA
Want to compare parts?
  1. JANTXV1N3326RB
    Motorola Semiconductor Products
    Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional
    VS

Alternate Parts for JANTXV1N3326RB

This table gives cross-reference parts and alternative options found for JANTXV1N3326RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3326RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N3326RB vs JANTXV1N3326RB
1N3326RB 36V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3326RB vs 1N3326RB
1N3326RBE3 Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3326RB vs 1N3326RBE3
1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3326RB vs 1N3326RB
JANTX1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTXV1N3326RB vs JANTX1N3326RB
1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTXV1N3326RB vs 1N3326RB
JANTXV1N3326RB 36V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3326RB vs JANTXV1N3326RB
JAN1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Microsemi Corporation JANTXV1N3326RB vs JAN1N3326RB
JAN1N3326RB 36V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3326RB vs JAN1N3326RB
1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc JANTXV1N3326RB vs 1N3326RB
Part Number Description Manufacturer Compare
JAN1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3326RB vs JAN1N3326RB
JANTX1N2825RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3326RB vs JANTX1N2825RB
1N3326DE3 Zener Diode, 36V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3326RB vs 1N3326DE3
JAN1N2825 Zener Diode, 36V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3326RB vs JAN1N2825
1N2825 36V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3326RB vs 1N2825
JANTX1N3326B 36V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3326RB vs JANTX1N3326B
JANTX1N3326RB Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N3326RB vs JANTX1N3326RB
1N3326C Zener Diode, 36V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3326RB vs 1N3326C
1N2825B Zener Diode, 36V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, Central Semiconductor Corp JANTXV1N3326RB vs 1N2825B
JANTXV1N2825RD Zener Diode, 36V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3326RB vs JANTXV1N2825RD

Related Parts for JANTXV1N3326RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3326RB by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3326RB by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JANTXV1N3326RB would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3326RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3326RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3326RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3326RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3326RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3326RB by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: