Datasheets
JANTXV1N3319A by: Microsemi Corporation

Zener Diode, 20V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN

Part Details for JANTXV1N3319A by Microsemi Corporation

Overview of JANTXV1N3319A by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for JANTXV1N3319A

JANTXV1N3319A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N3319A Part Data Attributes

JANTXV1N3319A Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JANTXV1N3319A Microsemi Corporation Zener Diode, 20V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 20 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 10%
Working Test Current 630 mA

Alternate Parts for JANTXV1N3319A

This table gives cross-reference parts and alternative options found for JANTXV1N3319A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3319A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N3319A Zener Diode, 20V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc JANTXV1N3319A vs 1N3319A
1N3319A Zener Diode, 20V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3319A vs 1N3319A
JAN1N3319A Zener Diode, 20V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3319A vs JAN1N3319A
1N3319A 20V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3319A vs 1N3319A
JANTX1N3319A Zener Diode, 20V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3319A vs JANTX1N3319A
Part Number Description Manufacturer Compare
1N3319RC Zener Diode, 20V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3319A vs 1N3319RC
1N3318RB Zener Diode, 19V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3319A vs 1N3318RB
1N3319RBE3 Zener Diode, 20V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3319A vs 1N3319RBE3
1N2818BCOX.200 Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3319A vs 1N2818BCOX.200
JANTX1N3319B 20V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3319A vs JANTX1N3319B
1N2817R Zener Diode, 19V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3319A vs 1N2817R
1N2818COX.120 Zener Diode, 20V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3319A vs 1N2818COX.120
1N3319DE3 Zener Diode, 20V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3319A vs 1N3319DE3
1N2818R 20V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3319A vs 1N2818R
1N2817COX.160 Zener Diode, 19V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3319A vs 1N2817COX.160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3319A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3319A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N3319A would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3319A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3319A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3319A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3319A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3319A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3319A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: