Diodes
JANTXV1N3315RB
Description: Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Overview of JANTXV1N3315RB by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

CAD Models for JANTXV1N3315RB by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3315RB by Microsemi Corporation

JANTXV1N3315RB
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/358E
Reference Voltage-Nom
16 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
780 mA
Want to compare parts?
  1. JANTXV1N3315RB
    Microsemi Corporation
    Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JANTXV1N3315RB

This table gives cross-reference parts and alternative options found for JANTXV1N3315RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3315RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N3315RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N3315RB vs JANTXV1N3315RB
1N3315RBE3 Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3315RB vs 1N3315RBE3
1N3315RB 16 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3315RB vs 1N3315RB
JANTXV1N3315RB 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3315RB vs JANTXV1N3315RB
JAN1N3315RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3315RB vs JAN1N3315RB
JANTXV1N3315RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3315RB vs JANTXV1N3315RB
1N3315RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 Central Semiconductor Corp JANTXV1N3315RB vs 1N3315RB
JANTX1N3315RB 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3315RB vs JANTX1N3315RB
JAN1N3315RB 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3315RB vs JAN1N3315RB
1N3315RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3315RB vs 1N3315RB
Part Number Description Manufacturer Compare
1N2814A Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3315RB vs 1N2814A
JANTXV1N2814RD Zener Diode, 16V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3315RB vs JANTXV1N2814RD
1N3315RB Zener Diode, 16V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N3315RB vs 1N3315RB
1N2814ACOX.120 Zener Diode, 16V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3315RB vs 1N2814ACOX.120
1N3315RA 16 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3315RB vs 1N3315RA
JANTX1N3315A Zener Diode, 16V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N3315RB vs JANTX1N3315A
1N2814COX.200 Zener Diode, 16V V(Z), 20%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3315RB vs 1N2814COX.200
1N2814C Zener Diode, 16V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N3315RB vs 1N2814C
JAN1N3315RB 16V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC JANTXV1N3315RB vs JAN1N3315RB
1N2814BCOX.200 Zener Diode, 16V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N3315RB vs 1N2814BCOX.200

Related Parts for JANTXV1N3315RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3315RB by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3315RB by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N3315RB would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3315RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3315RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3315RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3315RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3315RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3315RB by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: