JANTXV1N3155UR-1
Description: Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA

Overview of JANTXV1N3155UR-1 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JANTXV1N3155UR-1 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N3155UR-1
Microchip Technology Inc Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $463.5800
$463.5800 Buy Now
NAC OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ

CAD Models for JANTXV1N3155UR-1 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3155UR-1 by Microchip Technology Inc

JANTXV1N3155UR-1
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
Factory Lead Time
26 Weeks
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/158P
Reference Voltage-Nom
8.4 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
0.42 mV/°C
Voltage Tol-Max
5%
Want to compare parts?
  1. JANTXV1N3155UR-1
    Microchip Technology Inc
    Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA
    VS

Alternate Parts for JANTXV1N3155UR-1

This table gives cross-reference parts and alternative options found for JANTXV1N3155UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3155UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N3155UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N3155UR-1 vs JANS1N3155UR-1
1N3154UR-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTXV1N3155UR-1 vs 1N3154UR-1
JAN1N3155UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTXV1N3155UR-1 vs JAN1N3155UR-1
JANS1N3154UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTXV1N3155UR-1 vs JANS1N3154UR-1
JANS1N3154UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N3155UR-1 vs JANS1N3154UR-1
CDLL3155 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTXV1N3155UR-1 vs CDLL3155
JANTXV1N3154UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N3155UR-1 vs JANTXV1N3154UR-1
1N3155UR-1E3 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTXV1N3155UR-1 vs 1N3155UR-1E3
JANTX1N3155UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N3155UR-1 vs JANTX1N3155UR-1
1N3155UR-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTXV1N3155UR-1 vs 1N3155UR-1
Part Number Description Manufacturer Compare
JANTX1N3154UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N3155UR-1 vs JANTX1N3154UR-1
JANS1N3155UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N3155UR-1 vs JANS1N3155UR-1
JANTX1N3155UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N3155UR-1 vs JANTX1N3155UR-1
JAN1N3155UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTXV1N3155UR-1 vs JAN1N3155UR-1
CDLL3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTXV1N3155UR-1 vs CDLL3154
JANTX1N3154UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTXV1N3155UR-1 vs JANTX1N3154UR-1
JANTXV1N3154UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTXV1N3155UR-1 vs JANTXV1N3154UR-1
JANS1N3154UR-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTXV1N3155UR-1 vs JANS1N3154UR-1
CDLL3155 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JANTXV1N3155UR-1 vs CDLL3155
CDLL3155 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTXV1N3155UR-1 vs CDLL3155

Related Parts for JANTXV1N3155UR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3155UR-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3155UR-1 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N3155UR-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3155UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3155UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3155UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3155UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3155UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3155UR-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: