Part Details for JANTXV1N3064 by National Semiconductor Corporation
Overview of JANTXV1N3064 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for JANTXV1N3064
JANTXV1N3064 CAD Models
JANTXV1N3064 Part Data Attributes:
|
JANTXV1N3064
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3064
National Semiconductor Corporation
Rectifier Diode, 1 Phase, 1 Element, 0.075A, Silicon, DO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N3064
This table gives cross-reference parts and alternative options found for JANTXV1N3064. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3064, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3064 | Rectifier Diode, 1 Element, 0.01A, 75V V(RRM), Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | JANTXV1N3064 vs 1N3064 |
1N3064 | Rectifier Diode, 1 Element, 0.01A, 75V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | JANTXV1N3064 vs 1N3064 |
JANTXV1N3064 | Rectifier Diode, 1 Element, 0.075A, Silicon, DO-7, | MACOM | JANTXV1N3064 vs JANTXV1N3064 |