JANTXV1N3043C
Description: Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA,

Overview of JANTXV1N3043C by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTXV1N3043C by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3043C by Compensated Devices Inc

JANTXV1N3043C
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
O-MALF-W2
Reach Compliance Code
unknown
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-202AA
JESD-30 Code
O-MALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
2.8 mA
Want to compare parts?
  1. JANTXV1N3043C
    Compensated Devices Inc
    Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA,
    VS

Alternate Parts for JANTXV1N3043C

This table gives cross-reference parts and alternative options found for JANTXV1N3043C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3043C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3043CTRE3 Zener Diode, 91V V(Z), 2%, 1W, Microsemi Corporation JANTXV1N3043C vs 1N3043CTRE3
JANTXV1N3043CTR Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JANTXV1N3043C vs JANTXV1N3043CTR
JAN1N3043C Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc JANTXV1N3043C vs JAN1N3043C
1N3043CTR Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JANTXV1N3043C vs 1N3043CTR
1N3043CE3TR Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JANTXV1N3043C vs 1N3043CE3TR
JANTX1N3043C Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-202AA, Compensated Devices Inc JANTXV1N3043C vs JANTX1N3043C
JANTX1N3043CTR Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JANTXV1N3043C vs JANTX1N3043CTR
Part Number Description Manufacturer Compare
MV1N3043CUR-1E3TR Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTXV1N3043C vs MV1N3043CUR-1E3TR
MX1N3043CUR-1E3 Zener Diode, 91V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTXV1N3043C vs MX1N3043CUR-1E3
JANTX1N3043CUR-1 Zener Diode, 2%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc JANTXV1N3043C vs JANTX1N3043CUR-1
MQ1N3043UR-1 Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTXV1N3043C vs MQ1N3043UR-1
1N4763DTA2 Zener Diode, 91V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products JANTXV1N3043C vs 1N4763DTA2
CLL4763ATR Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp JANTXV1N3043C vs CLL4763ATR
MSP1N3043UR-1E3TR Zener Diode, 91V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTXV1N3043C vs MSP1N3043UR-1E3TR
1N4763A-TB Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd JANTXV1N3043C vs 1N4763A-TB
MSPSMBG5948AE3TR Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation JANTXV1N3043C vs MSPSMBG5948AE3TR
MLL5948A Zener Diode, 91V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTXV1N3043C vs MLL5948A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3043C by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3043C by Compensated Devices Inc

  • Please alert me when JANTXV1N3043C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3043C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3043C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3043C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3043C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3043C by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: