JANTXV1N3035B
Description: Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13

Overview of JANTXV1N3035B by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTXV1N3035B by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3035B by Motorola Semiconductor Products

JANTXV1N3035B
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-MALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
Knee Impedance-Max
1500 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
43 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
6 mA
Want to compare parts?
  1. JANTXV1N3035B
    Motorola Semiconductor Products
    Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13
    VS

Alternate Parts for JANTXV1N3035B

This table gives cross-reference parts and alternative options found for JANTXV1N3035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3035B 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 STMicroelectronics JANTXV1N3035B vs 1N3035B
JANTX1N3035B Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products JANTXV1N3035B vs JANTX1N3035B
MZP4755A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products JANTXV1N3035B vs MZP4755A
JAN1N3035B Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 Motorola Semiconductor Products JANTXV1N3035B vs JAN1N3035B
JANTXV1N3035B-1 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTXV1N3035B vs JANTXV1N3035B-1
JAN1N3035B-1 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTXV1N3035B vs JAN1N3035B-1
MQ1N4755AG Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N3035B vs MQ1N4755AG
MQ1N4755AGTR Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation JANTXV1N3035B vs MQ1N4755AGTR
1N3035B Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN Semitronics Corp JANTXV1N3035B vs 1N3035B
JANTX1N3035B-1 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTXV1N3035B vs JANTX1N3035B-1
Part Number Description Manufacturer Compare
1N4755DRL2 43V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC JANTXV1N3035B vs 1N4755DRL2
S1N3035B Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN Microsemi Corporation JANTXV1N3035B vs S1N3035B
JANTXV1N3035D-1 Zener Diode, 43V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Compensated Devices Inc JANTXV1N3035B vs JANTXV1N3035D-1
JANTXV1N3035B-1 Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation JANTXV1N3035B vs JANTXV1N3035B-1
PTZ43A Zener Diode, 43V V(Z), 6.98%, 1W, Silicon, Unidirectional, SURFACE MOUNT PACKAGE-2 ROHM Semiconductor JANTXV1N3035B vs PTZ43A
1ZC43ATPB5 DIODE 43 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode Toshiba America Electronic Components JANTXV1N3035B vs 1ZC43ATPB5
1N3035UR-1TR Zener Diode, 40V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JANTXV1N3035B vs 1N3035UR-1TR
ZM4755A Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Diodes Incorporated JANTXV1N3035B vs ZM4755A
JANTXV1N3035B Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation JANTXV1N3035B vs JANTXV1N3035B
1ZC43ATPA2 DIODE 43 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode Toshiba America Electronic Components JANTXV1N3035B vs 1ZC43ATPA2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3035B by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3035B by Motorola Semiconductor Products

  • Please alert me when JANTXV1N3035B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV1N3035B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3035B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV1N3035B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3035B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3035B by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: