Datasheets
JANTXV1N2984RB by:

Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4

Part Details for JANTXV1N2984RB by Motorola Semiconductor Products

Overview of JANTXV1N2984RB by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANTXV1N2984RB

JANTXV1N2984RB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N2984RB Part Data Attributes

JANTXV1N2984RB Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
JANTXV1N2984RB Motorola Semiconductor Products Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-4
JESD-30 Code O-MUPM-D1
Knee Impedance-Max 250 Ω
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 10 W
Qualification Status Not Qualified
Reference Voltage-Nom 20 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5%
Working Test Current 125 mA

Alternate Parts for JANTXV1N2984RB

This table gives cross-reference parts and alternative options found for JANTXV1N2984RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2984RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N2984RB 20 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTXV1N2984RB vs JAN1N2984RB
JANTX1N2984RB Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2984RB vs JANTX1N2984RB
1N2984BR Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTXV1N2984RB vs 1N2984BR
JAN1N2984RB Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTXV1N2984RB vs JAN1N2984RB
1N2984RB Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTXV1N2984RB vs 1N2984RB
JANTXV1N2984RB 20 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC JANTXV1N2984RB vs JANTXV1N2984RB
JANTX1N2984RB Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products JANTXV1N2984RB vs JANTX1N2984RB
JAN1N2984RB Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTXV1N2984RB vs JAN1N2984RB
JANTXV1N2984RB Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2984RB vs JANTXV1N2984RB
1N2984RBE3 Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2984RB vs 1N2984RBE3
Part Number Description Manufacturer Compare
1N2984RBE3 Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2984RB vs 1N2984RBE3
JANTX1N2984RC Zener Diode, 20V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2984RB vs JANTX1N2984RC
1N2984AR Zener Diode, 20V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL, DO-4, 1 PIN Microsemi Corporation JANTXV1N2984RB vs 1N2984AR
1N2984C Zener Diode, 20V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2984RB vs 1N2984C
1N2984BR Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN Semitronics Corp JANTXV1N2984RB vs 1N2984BR
JANTXV1N2984B Zener Diode, 20V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, Defense Logistics Agency JANTXV1N2984RB vs JANTXV1N2984B
1N2984BCOX.250 Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2984RB vs 1N2984BCOX.250
1N2984RA Zener Diode, 20V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc JANTXV1N2984RB vs 1N2984RA
1N2984RC Zener Diode, 20V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation JANTXV1N2984RB vs 1N2984RC
1N2984ACOX.250 Zener Diode, 20V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation JANTXV1N2984RB vs 1N2984ACOX.250

JANTXV1N2984RB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N2984RB by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N2984RB by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JANTXV1N2984RB would you like to use for your alert(s)?
  • Please alert me when JANTXV1N2984RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N2984RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N2984RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N2984RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N2984RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N2984RB by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: