Part Details for JANTXV1N2973B by Defense Logistics Agency
Overview of JANTXV1N2973B by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N2973B
JANTXV1N2973B CAD Models
JANTXV1N2973B Part Data Attributes
|
JANTXV1N2973B
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N2973B
Defense Logistics Agency
Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 275 mA |
Alternate Parts for JANTXV1N2973B
This table gives cross-reference parts and alternative options found for JANTXV1N2973B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2973B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N2973B | Defense Logistics Agency | Check for Price | Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | JANTXV1N2973B vs JANTX1N2973B |
JAN1N2973B | Defense Logistics Agency | Check for Price | Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | JANTXV1N2973B vs JAN1N2973B |
JANTXV1N2973RB | Defense Logistics Agency | Check for Price | Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | JANTXV1N2973B vs JANTXV1N2973RB |
JANTX1N2973RB | Defense Logistics Agency | Check for Price | Zener Diode, 9.1V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, | JANTXV1N2973B vs JANTX1N2973RB |