JANTXV1N2813RB
Description: Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD

Overview of JANTXV1N2813RB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for JANTXV1N2813RB by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N2813RB
Microchip Technology Inc Voltage Regulator _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1,677.1600
$1,677.1600 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray 0
RFQ

CAD Models for JANTXV1N2813RB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N2813RB by Microchip Technology Inc

JANTXV1N2813RB
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
35 Weeks
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Qualified
Reference Standard
MIL-19500/114
Reference Voltage-Nom
15 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Voltage Tol-Max
5%
Working Test Current
830 mA
Want to compare parts?
  1. JANTXV1N2813RB
    Microchip Technology Inc
    Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD
    VS

Alternate Parts for JANTXV1N2813RB

This table gives cross-reference parts and alternative options found for JANTXV1N2813RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2813RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N2813RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Motorola Semiconductor Products JANTXV1N2813RB vs JANTX1N2813RB
JAN1N2813RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Motorola Semiconductor Products JANTXV1N2813RB vs JAN1N2813RB
JANTX1N2813RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2813RB vs JANTX1N2813RB
1N2813RBE3 Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2813RB vs 1N2813RBE3
1N2813RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTXV1N2813RB vs 1N2813RB
JAN1N2813RB 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SIMILAR TO TO-3, 2 PIN Motorola Mobility LLC JANTXV1N2813RB vs JAN1N2813RB
JANTXV1N2813RB 15V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SIMILAR TO TO-3, 2 PIN Motorola Mobility LLC JANTXV1N2813RB vs JANTXV1N2813RB
JAN1N2813RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2813RB vs JAN1N2813RB
JANTXV1N2813RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN Motorola Semiconductor Products JANTXV1N2813RB vs JANTXV1N2813RB
1N2813BR Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional Microsemi Corporation JANTXV1N2813RB vs 1N2813BR
Part Number Description Manufacturer Compare
1N3311A Zener Diode, 12V V(Z), 10%, 50W, Silicon, Unidirectional Diodes Incorporated JANTXV1N2813RB vs 1N3311A
1N2813RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD Microchip Technology Inc JANTXV1N2813RB vs 1N2813RB
JAN1N3314RB Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 Microchip Technology Inc JANTXV1N2813RB vs JAN1N3314RB
1N2810RC Zener Diode, 12V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2813RB vs 1N2810RC
1N2813RBE3 Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2813RB vs 1N2813RBE3
1N2813B Zener Diode, 15V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N2813RB vs 1N2813B
JANTX1N2810A Zener Diode, 12V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2813RB vs JANTX1N2810A
JANTXV1N3311RB Zener Diode, 12V V(Z), 5%, 50W, Silicon, Unidirectional Motorola Semiconductor Products JANTXV1N2813RB vs JANTXV1N3311RB
JANTX1N2810RC Zener Diode, 12V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation JANTXV1N2813RB vs JANTX1N2810RC
JAN1N3314A Zener Diode, 15V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation JANTXV1N2813RB vs JAN1N3314A

Related Parts for JANTXV1N2813RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N2813RB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N2813RB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANTXV1N2813RB would you like to use for your alert(s)?
  • Please alert me when JANTXV1N2813RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N2813RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N2813RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N2813RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N2813RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N2813RB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: