Part Details for JANTXV1N2809RB by Motorola Semiconductor Products
Overview of JANTXV1N2809RB by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N2809RB
JANTXV1N2809RB CAD Models
JANTXV1N2809RB Part Data Attributes
|
JANTXV1N2809RB
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N2809RB
Motorola Semiconductor Products
Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MBFM-P2 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 6.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1100 mA |
Alternate Parts for JANTXV1N2809RB
This table gives cross-reference parts and alternative options found for JANTXV1N2809RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2809RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N2809RB | 11V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTXV1N2809RB vs JAN1N2809RB |
JANTX1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JANTXV1N2809RB vs JANTX1N2809RB |
JAN1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTXV1N2809RB vs JAN1N2809RB |
JANTX1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTXV1N2809RB vs JANTX1N2809RB |
JANTX1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTXV1N2809RB vs JANTX1N2809RB |
1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | JANTXV1N2809RB vs 1N2809RB |
JANTXV1N2809RB | 11V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTXV1N2809RB vs JANTXV1N2809RB |
JANTXV1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | JANTXV1N2809RB vs JANTXV1N2809RB |
1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTXV1N2809RB vs 1N2809RB |
JAN1N2809RB | Zener Diode, 11V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTXV1N2809RB vs JAN1N2809RB |