Part Details for JANTX4N22U by Defense Logistics Agency
Overview of JANTX4N22U by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JANTX4N22U
JANTX4N22U CAD Models
JANTX4N22U Part Data Attributes
|
JANTX4N22U
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX4N22U
Defense Logistics Agency
Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | CERAMIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 25% | |
Dark Current-Max | 100000 nA | |
Forward Current-Max | 0.04 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for JANTX4N22U
This table gives cross-reference parts and alternative options found for JANTX4N22U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX4N22U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX4N22U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6 | Minco Technology Labs LLC | JANTX4N22U vs JANTX4N22U |
4N22U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JANTX4N22U vs 4N22U |
JANS4N22 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JANTX4N22U vs JANS4N22 |
JANTX4N22AU | Transistor Output Optocoupler, 1-Element, 1000V Isolation | TT Electronics OPTEK Technology | JANTX4N22U vs JANTX4N22AU |
JANTXV4N22U | Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 | TT Electronics Resistors | JANTX4N22U vs JANTXV4N22U |