JANTX4N22A
Description: Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER

Overview of JANTX4N22A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX4N22A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX4N22A by Texas Instruments

JANTX4N22A
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
35 V
Configuration
SINGLE
Current Transfer Ratio-Nom
40%
Dark Current-Max
100 nA
Forward Current-Max
0.04 A
Isolation Voltage-Max
1000 V
Number of Elements
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. JANTX4N22A
    Texas Instruments
    Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
    VS

Alternate Parts for JANTX4N22A

This table gives cross-reference parts and alternative options found for JANTX4N22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX4N22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 Micropac Industries Inc JANTX4N22A vs JANTXV4N22A
JANS4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 Micropac Industries Inc JANTX4N22A vs JANS4N22A
4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN TT Electronics OPTEK Technology JANTX4N22A vs 4N22A
4N22ATX Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN TT Electronics Resistors JANTX4N22A vs 4N22ATX
JANTX4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 Micropac Industries Inc JANTX4N22A vs JANTX4N22A
JANTXV4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics OPTEK Technology JANTX4N22A vs JANTXV4N22A
Part Number Description Manufacturer Compare
4N22A Transistor Output Optocoupler TT Electronics Resistors JANTX4N22A vs 4N22A
JANTXV4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics OPTEK Technology JANTX4N22A vs JANTXV4N22A
4N22ATX Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN TT Electronics Resistors JANTX4N22A vs 4N22ATX
JANTX4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 Micropac Industries Inc JANTX4N22A vs JANTX4N22A
JANS4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 Micropac Industries Inc JANTX4N22A vs JANS4N22A
4N22A Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN TT Electronics OPTEK Technology JANTX4N22A vs 4N22A
JANTX4N22A Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN Defense Logistics Agency JANTX4N22A vs JANTX4N22A

Related Parts for JANTX4N22A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX4N22A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX4N22A by Texas Instruments

  • Please alert me when JANTX4N22A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX4N22A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX4N22A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX4N22A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX4N22A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX4N22A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: