Part Details for JANTX2N7335 by Defense Logistics Agency
Overview of JANTX2N7335 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX2N7335
JANTX2N7335 CAD Models
JANTX2N7335 Part Data Attributes
|
JANTX2N7335
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX2N7335
Defense Logistics Agency
Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, MO-036AB, 14 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.75 A | |
Drain-source On Resistance-Max | 1.73 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-036AB | |
JESD-30 Code | R-CDIP-T14 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/599 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N7335
This table gives cross-reference parts and alternative options found for JANTX2N7335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N7335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N7335 | Defense Logistics Agency | Check for Price | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | JANTX2N7335 vs JANTXV2N7335 |
IRFG9110 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | JANTX2N7335 vs IRFG9110 |
JANTXV2N7335 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | JANTX2N7335 vs JANTXV2N7335 |
JANTXV2N7335 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | JANTX2N7335 vs JANTXV2N7335 |
IRFG9110PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | JANTX2N7335 vs IRFG9110PBF |
JANTX2N7335 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | JANTX2N7335 vs JANTX2N7335 |
JANTX2N7335 | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 0.75A I(D), 100V, 1.73ohm, 4-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-036AB, HERMETIC SEALED, MO-036AB, 14 PIN | JANTX2N7335 vs JANTX2N7335 |