Part Details for JANTX2N6678 by Microchip Technology Inc
Overview of JANTX2N6678 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6033
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip JANTX2N6678 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8000 / $150.5800 | Buy Now |
DISTI #
JANTX2N6678-ND
|
DigiKey | TRANS NPN 400V 15A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.5804 | Buy Now |
DISTI #
JANTX2N6678
|
Avnet Americas | Transistor GP BJT NPN 400V 15A 2-Pin TO-3 - Bulk (Alt: JANTX2N6678) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$144.8000 / $162.1700 | Buy Now |
DISTI #
JANTX2N6678
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
292 Alternates Available |
|
$162.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 292 Factory Stock |
|
$146.8200 / $430.9200 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$141.2700 / $165.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 292 Factory Stock |
|
$146.8200 / $430.9200 | Buy Now |
Part Details for JANTX2N6678
JANTX2N6678 CAD Models
JANTX2N6678 Part Data Attributes
|
JANTX2N6678
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6678
Microchip Technology Inc
Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-204AA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for JANTX2N6678
This table gives cross-reference parts and alternative options found for JANTX2N6678. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6678, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N6678 | Aeroflex Signal & Control Solutions | Check for Price | Power Bipolar Transistor, | JANTX2N6678 vs JANTXV2N6678 |
2N6678 | Cobham Semiconductor Solutions | Check for Price | POWER TRANSISTOR | JANTX2N6678 vs 2N6678 |
JANTXV2N6678 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6678 vs JANTXV2N6678 |
2N6678 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6678 vs 2N6678 |
2N6678-JQR-AR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6678 vs 2N6678-JQR-AR1 |
2N6678 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, METAL, TO-3, 2 PIN | JANTX2N6678 vs 2N6678 |
JANTX2N6678 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6678 vs JANTX2N6678 |
JANTXV2N6678 | Intersil Corporation | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | JANTX2N6678 vs JANTXV2N6678 |
2N6678-JQR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | JANTX2N6678 vs 2N6678-JQR-BR1 |
2N6678 | Advanced Semiconductor Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | JANTX2N6678 vs 2N6678 |