Part Details for JANTX2N6287 by Microchip Technology Inc
Overview of JANTX2N6287 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6017
|
Newark | 100V 20A 160W Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTX2N6287 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3300 / $52.3400 | Buy Now |
DISTI #
1088-1027-ND
|
DigiKey | TRANS PNP DARL 100V 20A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3400 | Buy Now |
DISTI #
JANTX2N6287
|
Avnet Americas | - Bulk (Alt: JANTX2N6287) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3300 / $56.3600 | Buy Now |
DISTI #
494-JANTX2N6287
|
Mouser Electronics | Darlington Transistors 100V 20A 160W PNP Power BJT THT RoHS: Not Compliant | 318 |
|
$56.3600 | Buy Now |
DISTI #
JANTX2N6287
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
200 Alternates Available |
|
$56.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$48.9600 / $59.2100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$49.1000 / $57.5100 | Buy Now |
|
NexGen Digital | 8 |
|
RFQ | ||
DISTI #
JANTX2N6287
|
Avnet Silica | (Alt: JANTX2N6287) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX2N6287
|
EBV Elektronik | (Alt: JANTX2N6287) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX2N6287
JANTX2N6287 CAD Models
JANTX2N6287 Part Data Attributes
|
JANTX2N6287
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6287
Microchip Technology Inc
Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/505B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JANTX2N6287
This table gives cross-reference parts and alternative options found for JANTX2N6287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6287-JQR-AR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6287 vs 2N6287-JQR-AR1 |
2N6287.MODR1 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6287 vs 2N6287.MODR1 |
2N6287-JQR-A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6287 vs 2N6287-JQR-A |
2N6287 | Swampscott Electronics Co Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6287 vs 2N6287 |
2N6287-JQR | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | JANTX2N6287 vs 2N6287-JQR |
2N6287 | Space Power Electronics Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JANTX2N6287 vs 2N6287 |
2N6287 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JANTX2N6287 vs 2N6287 |
JAN2N6287 | Microchip Technology Inc | $66.9533 | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin | JANTX2N6287 vs JAN2N6287 |
2N6287G | onsemi | $2.2984 | 20 A, 100 V PNP Darlington Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | JANTX2N6287 vs 2N6287G |