Part Details for JANTX2N6051 by Microchip Technology Inc
Overview of JANTX2N6051 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N6051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15533-ND
|
DigiKey | TRANS PNP DARL 80V 12A TO204AA Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.5500 | Buy Now |
DISTI #
494-JANTX2N6051
|
Mouser Electronics | Darlington Transistors Power BJT RoHS: Not Compliant | 0 |
|
$60.9000 | Order Now |
DISTI #
VBI:5287_09136568
|
Arrow Electronics | Trans Darlington PNP 80V 12A 150000mW 3-Pin(2+Tab) TO-3 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1813 | Americas - 49 |
|
$64.1470 | Buy Now |
DISTI #
V37:1799_09136568
|
Arrow Electronics | Trans Darlington PNP 80V 12A 150000mW 3-Pin(2+Tab) TO-3 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2142 | Americas - 5 |
|
$55.7700 / $59.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$51.8100 / $64.9900 | Buy Now | |
DISTI #
62425052
|
Verical | Trans Darlington PNP 80V 12A 150000mW 3-Pin(2+Tab) TO-3 Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 5 |
|
$55.7700 / $59.8500 | Buy Now |
|
Master Electronics | 0 |
|
$51.8100 / $64.9900 | Buy Now |
Part Details for JANTX2N6051
JANTX2N6051 CAD Models
JANTX2N6051 Part Data Attributes:
|
JANTX2N6051
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6051
Microchip Technology Inc
Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 41 Weeks, 6 Days | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/501C | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N6051
This table gives cross-reference parts and alternative options found for JANTX2N6051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6051 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | onsemi | JANTX2N6051 vs 2N6051 |
2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JANTX2N6051 vs 2N6051 |
JANTXV2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Cobham Semiconductor Solutions | JANTX2N6051 vs JANTXV2N6051 |
JANTX2N6051 | Power Bipolar Transistor, | VPT Components | JANTX2N6051 vs JANTX2N6051 |
2N6051R1 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N6051 vs 2N6051R1 |
2N6051 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | JANTX2N6051 vs 2N6051 |
2N6051 | 12A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N6051 vs 2N6051 |
JAN2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JANTX2N6051 vs JAN2N6051 |
JANTX2N6051 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JANTX2N6051 vs JANTX2N6051 |
JAN2N6051 | Power Bipolar Transistor, | VPT Components | JANTX2N6051 vs JAN2N6051 |