Part Details for JANTX2N5415S by Microchip Technology Inc
Overview of JANTX2N5415S by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N5415S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5887
|
Newark | 200 V Power Bjt To-39 Rohs Compliant: Yes |Microchip JANTX2N5415S RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $11.6200 | Buy Now |
DISTI #
1086-21049-ND
|
DigiKey | TRANS PNP 200V 1A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7900 | Buy Now |
DISTI #
JANTX2N5415S
|
Avnet Americas | Trans GP BJT PNP 200V 1A 3-Pin TO-39 Bag - Bulk (Alt: JANTX2N5415S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3800 / $11.6200 | Buy Now |
DISTI #
494-JANTX2N5415S
|
Mouser Electronics | Bipolar Transistors - BJT 200 V Power BJT RoHS: Not Compliant | 0 |
|
$10.7800 / $10.7900 | Order Now |
DISTI #
JANTX2N5415S
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3900 / $16.6000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1200 / $12.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3900 / $16.6000 | Buy Now |
Part Details for JANTX2N5415S
JANTX2N5415S CAD Models
JANTX2N5415S Part Data Attributes
|
JANTX2N5415S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N5415S
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/485H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for JANTX2N5415S
This table gives cross-reference parts and alternative options found for JANTX2N5415S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5415S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5415S | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANTX2N5415S vs JAN2N5415S |
JANTXV2N5415 | Small Signal Bipolar Transistor, 1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-5 | Microchip Technology Inc | JANTX2N5415S vs JANTXV2N5415 |