Datasheets
JANTX2N5302 by:

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin

Part Details for JANTX2N5302 by Silicon Transistor Corporation

Overview of JANTX2N5302 by Silicon Transistor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for JANTX2N5302

JANTX2N5302 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX2N5302 Part Data Attributes

JANTX2N5302 Silicon Transistor Corporation
Buy Now Datasheet
Compare Parts:
JANTX2N5302 Silicon Transistor Corporation Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204, Metal, 2 Pin
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON TRANSISTOR CORP
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 15
JEDEC-95 Code TO-204
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified
Reference Standard MIL
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2 MHz

Alternate Parts for JANTX2N5302

This table gives cross-reference parts and alternative options found for JANTX2N5302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N5302 30A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Rochester Electronics LLC JANTX2N5302 vs 2N5302
2N5301 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Hi-Tron Semiconductor Corp JANTX2N5302 vs 2N5301
2N5301 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN Motorola Semiconductor Products JANTX2N5302 vs 2N5301
2N5302 30A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN Motorola Mobility LLC JANTX2N5302 vs 2N5302
2N5301R1 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N5302 vs 2N5301R1
2N5301 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-3 STMicroelectronics JANTX2N5302 vs 2N5301
2N5301 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-3 Texas Instruments JANTX2N5302 vs 2N5301
2N5301 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Swampscott Electronics Co Inc JANTX2N5302 vs 2N5301
2N5301 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N5302 vs 2N5301
2N5301 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-204AA Intersil Corporation JANTX2N5302 vs 2N5301
Part Number Description Manufacturer Compare
JANTX2N3585 Power Bipolar Transistor, 1A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-213, Metal, 2 Pin Silicon Transistor Corporation JANTX2N5302 vs JANTX2N3585
JANTXV2N3772 Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN Motorola Semiconductor Products JANTX2N5302 vs JANTXV2N3772
BUX67C 2A, 350V, NPN, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N5302 vs BUX67C
2N3584 Power Bipolar Transistor, 5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN International Devices Inc JANTX2N5302 vs 2N3584
2N3772E3 Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-204AA, 2 PIN Microsemi Corporation JANTX2N5302 vs 2N3772E3
JAN2N3584 Power Bipolar Transistor, 2A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Defense Logistics Agency JANTX2N5302 vs JAN2N3584
2N3442 Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, Spectrum Control JANTX2N5302 vs 2N3442
2N3585 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Space Power Electronics Inc JANTX2N5302 vs 2N3585
2N3584 Power Bipolar Transistor, 5A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Solitron Devices Inc JANTX2N5302 vs 2N3584
JAN2N3442 Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc JANTX2N5302 vs JAN2N3442

JANTX2N5302 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N5302 by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N5302 by Silicon Transistor Corporation

  • Please alert me when JANTX2N5302 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX2N5302 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N5302 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX2N5302 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N5302.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N5302 by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: